LED Indication - Discrete

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Millicandela Rating
110mcd900mcd
Voltage - Forward (Vf) (Typ)
1.75V2.2V
Current - Test
2mA20mA
Wavelength - Dominant
625nm630nm
Wavelength - Peak
640nm645nm
Supplier Device Package
1608Chip LED
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
APTD
APTD1608LSURCK
LED RED CLEAR 1608 SMD
Kingbright
51,222
In Stock
1 : ¥3.74000
Cut Tape (CT)
2,000 : ¥0.85004
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
110mcd
Round with Domed Top
0.70mm Dia
1.75V
2mA
60°
Surface Mount
630nm
645nm
-
0603 (1608 Metric)
1608
1.60mm L x 0.80mm W
1.10mm
APTD
APTD1608SEC/J3
LED RED CLEAR CHIP SMD
Kingbright
6,529
In Stock
1 : ¥6.21000
Cut Tape (CT)
2,000 : ¥1.95936
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
900mcd
Round with Domed Top
0.70mm Dia
2.2V
20mA
60°
Surface Mount
625nm
640nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
1.10mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.