LED Indication - Discrete

Results: 4
Manufacturer
KingbrightWürth Elektronik
Series
-WL-SMCW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueGreenRedYellow
Millicandela Rating
90mcd100mcd120mcd150mcd
Lens Style
Rectangle with Flat TopRound with Flat Top
Lens Size
1.10mm x 0.70mm1.20mm x 0.80mm2.40mm Dia
Voltage - Forward (Vf) (Typ)
1.95V2V2.1V3.3V
Viewing Angle
120°140°
Mounting Type
Surface MountSurface Mount, Right Angle
Wavelength - Dominant
465nm570nm590nm630nm
Wavelength - Peak
460nm574nm595nm645nm
Package / Case
2-SMD, Boomerang0603 (1608 Metric)
Supplier Device Package
0603Chip LEDSMD
Size / Dimension
1.60mm L x 0.80mm W4.00mm L x 3.60mm W
Height (Max)
0.75mm0.80mm4.00mm
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SMCW Series 0603
150060YS75000
LED YELLOW CLEAR 0603 SMD
Würth Elektronik
27,634
In Stock
1 : ¥1.28000
Cut Tape (CT)
4,000 : ¥0.89263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
120mcd
Rectangle with Flat Top
1.10mm x 0.70mm
2V
20mA
140°
Surface Mount
590nm
595nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
APT1608 SERIES
APT1608QBC/D
LED BLUE CLEAR CHIP SMD
Kingbright
111,439
In Stock
1 : ¥3.66000
Cut Tape (CT)
2,000 : ¥0.92085
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
100mcd
Rectangle with Flat Top
1.20mm x 0.80mm
3.3V
20mA
120°
Surface Mount
465nm
460nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.75mm
AA4040P3C
AA4040SURSK
LED RED CLEAR SMD R/A
Kingbright
104,777
In Stock
1 : ¥5.78000
Cut Tape (CT)
500 : ¥2.52912
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
150mcd
Round with Flat Top
2.40mm Dia
1.95V
20mA
120°
Surface Mount, Right Angle
630nm
645nm
-
2-SMD, Boomerang
SMD
4.00mm L x 3.60mm W
4.00mm
AA4040CGSK
AA4040CGSK
LED GREEN CLEAR SMD R/A
Kingbright
0
In Stock
Check Lead Time
1 : ¥4.34000
Cut Tape (CT)
500 : ¥1.90138
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
90mcd
Round with Flat Top
2.40mm Dia
2.1V
20mA
120°
Surface Mount, Right Angle
570nm
574nm
-
2-SMD, Boomerang
SMD
4.00mm L x 3.60mm W
4.00mm
Showing
of 4

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.