LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68,870 In Stock | 1 : ¥2.64000 Cut Tape (CT) 4,000 : ¥0.60101 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 60mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 140° | Surface Mount | 635nm | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.70mm | |||
428 In Stock | 1 : ¥3.83000 Cut Tape (CT) 4,000 : ¥0.97324 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | White | Diffused | 12mcd | Rectangle with Flat Top | 1.20mm x 1.25mm | 3V | 5mA | 130° | Surface Mount | 470nm | 463nm | - | 0805 (2012 Metric) | 2125 | 2.00mm L x 1.25mm W | 0.90mm |