LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,655 In Stock | 1 : ¥1.70000 Bulk | Bulk | Active | Blue | Independent | Colorless | Clear | 2400mcd | Round with Domed Top | 3.00mm Dia | 2.8V | 20mA | 30° | Through Hole | 470nm | 465nm | - | Radial | - | - | 5.55mm | |||
26,970 In Stock | 1 : ¥2.89000 Bulk | - | Bulk | Active | Green | Standard | Green | Diffused | 25mcd | Round with Domed Top | 3mm, T-1 | 2.2V | 20mA | 60° | Through Hole | 568nm | 565nm | - | Radial | T-1 | 3.00mm Dia | 5.20mm |