LED Indication - Discrete

Results: 5
Manufacturer
Broadcom LimitedLumex Opto/Components Inc.Würth Elektronik
Series
-WL-SMCW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenOrangeRedYellow
Configuration
-Standard
Lens Color
ColorlessWhite
Lens Transparency
ClearDiffused
Millicandela Rating
25mcd40mcd90mcd120mcd550mcd
Lens Size
1.10mm x 0.70mm1.10mm x 0.80mm2.00mm x 1.50mm2.00mm x 1.60mm
Voltage - Forward (Vf) (Typ)
1.7V1.9V2V
Viewing Angle
140°170°
Wavelength - Dominant
570nm590nm605nm-
Wavelength - Peak
572nm595nm609nm660nm
Package / Case
0603 (1608 Metric)1206 (3216 Metric)
Supplier Device Package
06031206Chip LED
Size / Dimension
1.60mm L x 0.80mm W3.20mm L x 1.60mm W
Height (Max)
0.80mm1.10mm
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SMCW Series 0603
150060VS75000
LED GREEN CLEAR 0603 SMD
Würth Elektronik
89,646
In Stock
1 : ¥1.28000
Cut Tape (CT)
4,000 : ¥0.89263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
40mcd
Rectangle with Flat Top
1.10mm x 0.70mm
2V
20mA
140°
Surface Mount
570nm
572nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
WL-SMCW Series 0603
150060YS75000
LED YELLOW CLEAR 0603 SMD
Würth Elektronik
32,773
In Stock
1 : ¥1.28000
Cut Tape (CT)
4,000 : ¥0.89263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
120mcd
Rectangle with Flat Top
1.10mm x 0.70mm
2V
20mA
140°
Surface Mount
590nm
595nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
400,869
In Stock
1 : ¥3.32000
Cut Tape (CT)
3,000 : ¥0.75732
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
25mcd
Rectangle with Flat Top
2.00mm x 1.50mm
1.7V
20mA
140°
Surface Mount
-
660nm
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.10mm
150060xx75003
150060YS75003
LED YELLOW CLEAR 0603 SMD
Würth Elektronik
2,258
In Stock
1 : ¥2.98000
Cut Tape (CT)
4,000 : ¥1.53872
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
-
Colorless
Clear
550mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
140°
Surface Mount
590nm
595nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
Fig 22
HSML-C150
LED ORANGE DIFFUSED SMD
Broadcom Limited
24,519
In Stock
1 : ¥5.44000
Cut Tape (CT)
3,000 : ¥1.64856
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
Standard
White
Diffused
90mcd
Rectangle with Flat Top
2.00mm x 1.60mm
1.9V
20mA
170°
Surface Mount
605nm
609nm
-
1206 (3216 Metric)
Chip LED
3.20mm L x 1.60mm W
1.10mm
Showing
of 5

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.