LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,474 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.42189 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 470mcd | Round with Domed Top | 1.00mm Dia | 3V | 5mA | 90° | Surface Mount | 530nm | 522nm | - | 0603 (1608 Metric) | 1608 | 1.60mm L x 0.80mm W | 1.15mm | ||
3,891 In Stock | 1 : ¥5.78000 Cut Tape (CT) 3,000 : ¥1.82955 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | Standard | Yellow | Diffused | 330mcd | Oval with Flat Top | - | 3.1V | 10mA | 110°, 110° | Surface Mount | - | - | - | 2-PLCC | 2-PLCC | 2.00mm L x 1.40mm W | 1.40mm |