LED Indication - Discrete

Results: 2
Manufacturer
DialightInolux
Series
598IN-S128TATRGB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
Green, RedRed, Green, Blue (RGB)
Configuration
Common AnodeIndependent
Lens Color
ClearColorless
Millicandela Rating
200mcd Red, 600mcd Green, 180mcd Blue220mcd Green, 100mcd Red
Lens Size
2.00mm x 1.30mm2.70mm x 2.00mm
Voltage - Forward (Vf) (Typ)
2.2V Red, 3.2V Green, 3.2V Blue3.2V Green, 2V Red
Current - Test
20mA Green, 20mA Red20mA Red, 20mA Green, 20mA Blue
Viewing Angle
130°140°
Wavelength - Dominant
525nm Green, 625nm Red625nm Red, 520nm Green, 465nm Blue
Wavelength - Peak
636nm Red, 521nm Green, 464nm Blue-
Height (Max)
0.70mm1.10mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
598-Series 1210(3225)
5988621207F
LED GREEN/RED CLEAR 1210 SMD
Dialight
12,924
In Stock
1 : ¥8.08000
Cut Tape (CT)
3,000 : ¥2.54827
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Red
Independent
Colorless
Clear
220mcd Green, 100mcd Red
Rectangle with Flat Top
2.00mm x 1.30mm
3.2V Green, 2V Red
20mA Green, 20mA Red
140°
Surface Mount
525nm Green, 625nm Red
-
-
1210 (3225 Metric)
1210
3.20mm L x 2.70mm W
0.70mm
IN-S128TATRGB
IN-S128TATRGB
LED RGB CLEAR 1210 SMD
Inolux
10,924
In Stock
1 : ¥4.51000
Cut Tape (CT)
3,000 : ¥1.13333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
Clear
Clear
200mcd Red, 600mcd Green, 180mcd Blue
Rectangle with Flat Top
2.70mm x 2.00mm
2.2V Red, 3.2V Green, 3.2V Blue
20mA Red, 20mA Green, 20mA Blue
130°
Surface Mount
625nm Red, 520nm Green, 465nm Blue
636nm Red, 521nm Green, 464nm Blue
-
1210 (3225 Metric)
1210
3.20mm L x 2.70mm W
1.10mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.