LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
101,665 In Stock | 1 : ¥3.40000 Cut Tape (CT) 4,000 : ¥0.86421 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 5mcd | Round with Domed Top | 0.70mm Dia | 1.9V | 2mA | 100° | Surface Mount | 570nm | 574nm | - | 0603 (1608 Metric) | 1608 | 1.60mm L x 0.80mm W | 0.75mm | ||
24,876 In Stock | 1 : ¥5.27000 Cut Tape (CT) 2,000 : ¥1.33172 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 150mcd | Round with Domed Top | 1.90mm Dia | 2.65V | 2mA | 10° | Surface Mount, Right Angle | 470nm | 465nm | - | 2-SMD, No Lead | 2-SMD | 3.00mm L x 2.80mm W | 2.00mm |