LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
128,975 In Stock | 1 : ¥3.49000 Cut Tape (CT) 5,000 : ¥0.93513 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 7.6mcd | Square with Flat Top | 0.60mm | 1.9V | 1mA | - | Surface Mount | 586nm | - | - | 0402 (1006 Metric) | 1006 (0402) | 1.00mm L x 0.60mm W | 0.25mm | |||
32,039 In Stock | 1 : ¥3.57000 Cut Tape (CT) 5,000 : ¥0.77361 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green-Yellow | Standard | Colorless | Clear | 2.1mcd | Square with Flat Top | 0.60mm | 1.9V | 1mA | - | Surface Mount | 569nm | - | - | 0402 (1006 Metric) | 1006 (0402) | 1.00mm L x 0.60mm W | 0.25mm | |||
6,203 In Stock | 1 : ¥7.14000 Cut Tape (CT) 2,000 : ¥2.25027 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 392mcd | Round with Flat Top | 2.20mm Dia | 3.2V | 20mA | 120° | Surface Mount | 470nm | - | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm | ||
11,076 In Stock | 1 : ¥4.59000 Cut Tape (CT) 5,000 : ¥1.05611 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 4mcd | Square with Flat Top | 0.60mm | 1.8V | 1mA | - | Surface Mount | 626nm | - | - | 0402 (1006 Metric) | 1006 (0402) | 1.00mm L x 0.60mm W | 0.25mm | |||
2,364 In Stock | 1 : ¥5.02000 Cut Tape (CT) 1,500 : ¥1.39097 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | - | Clear | 4.95mcd | Round with Flat Top | 2.40mm Dia | 2.1V | 10mA | 120° | Surface Mount | 560nm | 555nm | - | 2-SMD, J-Lead | 2-PLCC | 3.00mm L x 2.80mm W | 1.85mm |