LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60,917 In Stock | 1 : ¥5.19000 Cut Tape (CT) 3,000 : ¥1.57128 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | Colorless | Clear | 2135mcd | Round with Domed Top | 0.79mm Dia | 3V | 20mA | 75° | Surface Mount | - | 520nm | - | 0603 (1608 Metric) | - | 1.64mm L x 0.84mm W | 1.40mm | ||
0 In Stock Check Lead Time | 1 : ¥5.36000 Cut Tape (CT) 4,000 : ¥1.36290 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | - | 45mcd Red, 130mcd Green, 25mcd Blue | Square with Flat Top | 0.98mm | 1.9V Red, 2.7V Green, 2.8V Blue | 2mA Red, 2mA Green, 2mA Blue | 120° | Surface Mount | 623nm Red, 530nm Green, 472nm Blue | 630nm Red, 518nm Green, 466nm Blue | - | 0404 (1010 Metric) | 0404 | 1.00mm L x 4.20mm W | 0.35mm |