LED Indication - Discrete

Results: 4
Series
EXCELED™PicoLED™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenOrange
Lens Color
ColorlessWhite
Lens Transparency
ClearDiffused
Millicandela Rating
6.3mcd7.3mcd25mcd100mcd
Lens Style
Rectangle with Flat TopSquare with Flat Top
Lens Size
0.60mm1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.9V2.2V
Current - Test
1mA20mA
Wavelength - Dominant
560nm572nm605nm
Package / Case
0402 (1006 Metric)0603 (1608 Metric)
Supplier Device Package
1006 (0402)1608 (0603)
Size / Dimension
1.00mm L x 0.60mm W1.60mm L x 0.80mm W
Height (Max)
0.25mm0.46mm0.65mm
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
SMLD12
SML-D12M8WT86
LED GREEN DIFFUSED 1608 SMD
Rohm Semiconductor
17,379
In Stock
1 : ¥2.64000
Cut Tape (CT)
3,000 : ¥0.47471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
White
Diffused
25mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.2V
20mA
-
Surface Mount
572nm
-
-
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.65mm
SMLE12
SML-E12P8WT86
LED GREEN DIFFUSED 1608 SMD
Rohm Semiconductor
187,398
In Stock
1 : ¥2.98000
Cut Tape (CT)
5,000 : ¥0.61818
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
White
Diffused
6.3mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.2V
20mA
-
Surface Mount
560nm
-
-
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.46mm
SML-D12D8WT86
SML-D12D8WT86
LED ORANGE DIFFUSED 1608 SMD
Rohm Semiconductor
48,644
In Stock
1 : ¥3.06000
Cut Tape (CT)
3,000 : ¥0.55292
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
Standard
White
Diffused
100mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.2V
20mA
-
Surface Mount
605nm
-
-
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.65mm
SML-P11DTT86R
SML-P11DTT86R
LED ORANGE CLEAR 1006 SMD
Rohm Semiconductor
9,886
In Stock
1 : ¥4.76000
Cut Tape (CT)
5,000 : ¥1.04319
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
Standard
Colorless
Clear
7.3mcd
Square with Flat Top
0.60mm
1.9V
1mA
-
Surface Mount
605nm
-
-
0402 (1006 Metric)
1006 (0402)
1.00mm L x 0.60mm W
0.25mm
Showing
of 4

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.