LED Indication - Discrete

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueGreenYellow
Configuration
IndependentStandard
Millicandela Rating
15mcd26.05mcd45mcd
Lens Size
1.10mm x 0.80mm1.15mm x 0.80mm1.20mm x 0.60mm
Voltage - Forward (Vf) (Typ)
2V2.8V
Current - Test
5mA20mA
Mounting Type
Surface MountSurface Mount, Right Angle
Wavelength - Dominant
473nm571nm591nm
Wavelength - Peak
468nm574nm591nm
Size / Dimension
1.60mm L x 0.80mm W1.60mm L x 1.15mm W
Height (Max)
0.45mm0.60mm0.65mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-S270TBKT, LTST-S270KFKT, LTST-S270KGKT
LTST-S270KGKT
LED GREEN CLEAR CHIP SMD R/A
Lite-On Inc.
132,629
In Stock
1 : ¥2.04000
Cut Tape (CT)
4,000 : ¥0.37125
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
45mcd
Rectangle with Flat Top
1.20mm x 0.60mm
2V
20mA
130°
Surface Mount, Right Angle
571nm
574nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 1.15mm W
0.60mm
LTST-C194KxKT
LTST-C193KSKT-5A
LED YELLOW CLEAR CHIP SMD
Lite-On Inc.
81,155
In Stock
1 : ¥3.32000
Cut Tape (CT)
5,000 : ¥0.51343
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
26.05mcd
Rectangle with Flat Top
1.15mm x 0.80mm
2V
5mA
130°
Surface Mount
591nm
591nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.45mm
LTST-C191TGKT
LTST-C191TBKT-5A
LED BLUE CLEAR CHIP SMD
Lite-On Inc.
16,687
In Stock
1 : ¥2.89000
Cut Tape (CT)
5,000 : ¥0.58727
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Independent
Colorless
Clear
15mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2.8V
5mA
130°
Surface Mount
473nm
468nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.65mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.