LED Indication - Discrete

Results: 4
Manufacturer
Lite-On Inc.SunLEDWürth Elektronik
Series
-WL-TMRW
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueGreenGreen, Red
Configuration
Common CathodeIndependentStandard
Lens Color
ColorlessWhite
Lens Transparency
ClearDiffused
Millicandela Rating
110mcd Green, 110mcd Red597mcd2490mcd10000mcd
Lens Size
0.80mm Dia3.00mm Dia
Voltage - Forward (Vf) (Typ)
2.1V Green, 2V Red3.2V3.3V
Current - Test
20mA20mA Green, 20mA Red
Viewing Angle
30°45°
Mounting Type
Surface MountThrough Hole
Wavelength - Dominant
470nm525nm530nm572nm Green, 631nm Red
Wavelength - Peak
465nm515nm525nm575nm Green, 639nm Red
Package / Case
0805 (2012 Metric)RadialRadial - 3 Leads
Supplier Device Package
-Chip LED
Size / Dimension
2.00mm L x 1.25mm W-
Height (Max)
1.20mm5.15mm5.55mm
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTL1BEKVJNN
LTL1BEKVJNN
LED GREEN/RED DIFFUSED T/H
Lite-On Inc.
98,830
In Stock
1 : ¥3.23000
Bulk
-
Bulk
Active
Green, Red
Common Cathode
White
Diffused
110mcd Green, 110mcd Red
Round with Domed Top
3.00mm Dia
2.1V Green, 2V Red
20mA Green, 20mA Red
45°
Through Hole
572nm Green, 631nm Red
575nm Green, 639nm Red
-
Radial - 3 Leads
-
-
5.15mm
XZFBB54W-8
XZFBB54W-8
LED BLUE CLEAR CHIP SMD
SunLED
71,609
In Stock
1 : ¥4.59000
Cut Tape (CT)
3,000 : ¥1.40383
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
597mcd
Round with Domed Top
0.80mm Dia
3.3V
20mA
30°
Surface Mount
470nm
465nm
-
0805 (2012 Metric)
Chip LED
2.00mm L x 1.25mm W
1.20mm
10,788
In Stock
1 : ¥1.87000
Bulk
Bulk
Active
Green
Independent
Colorless
Clear
10000mcd
Round with Domed Top
3.00mm Dia
3.2V
20mA
30°
Through Hole
530nm
525nm
-
Radial
-
-
5.55mm
XZDGK54W-8
XZDGK54W-8
LED GREEN CLEAR CHIP SMD
SunLED
8,846
In Stock
1 : ¥5.44000
Cut Tape (CT)
3,000 : ¥1.37422
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
2490mcd
Round with Domed Top
0.80mm Dia
3.3V
20mA
30°
Surface Mount
525nm
515nm
-
0805 (2012 Metric)
Chip LED
2.00mm L x 1.25mm W
1.20mm
Showing
of 4

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.