LED Indication - Discrete

Results: 3
Manufacturer
Harvatek CorporationLite-On Inc.Würth Elektronik
Series
-B1701NBWL-SMCW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueGreenRed
Configuration
-Standard
Lens Color
-Colorless
Lens Transparency
ClearDiffused
Millicandela Rating
71.5mcd99mcd450mcd
Lens Size
1.10mm x 0.80mm1.40mm x 1.25mm1.40mm x 1.30mm
Voltage - Forward (Vf) (Typ)
2V3.2V3.3V
Viewing Angle
130°140°
Wavelength - Dominant
470nm520nm631nm
Wavelength - Peak
468nm515nm639nm
Package / Case
0603 (1608 Metric)0805 (2012 Metric)
Supplier Device Package
0805Chip LED
Size / Dimension
1.60mm L x 0.80mm W2.00mm L x 1.25mm W2.00mm L x 1.30mm W
Height (Max)
0.80mm0.90mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SMCW-SERIES-1206-PKG
150080GS75000
LED GREEN CLEAR 0805 SMD
Würth Elektronik
42,035
In Stock
1 : ¥1.53000
Cut Tape (CT)
4,000 : ¥1.11366
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
450mcd
Rectangle with Flat Top
1.40mm x 1.25mm
3.2V
20mA
140°
Surface Mount
520nm
515nm
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
0.80mm
LTST-C190KGKT, LTST-C190KGKT, LTST-C190KSKT, LTST-C190KYKT
LTST-C190KRKT
LED RED CLEAR CHIP SMD
Lite-On Inc.
320,474
In Stock
1 : ¥2.04000
Cut Tape (CT)
4,000 : ¥0.37127
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
99mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
631nm
639nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.90mm
21,536
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.79937
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
-
-
Diffused
71.5mcd
Rectangle with Flat Top
1.40mm x 1.30mm
3.3V
20mA
130°
Surface Mount
470nm
468nm
-
0805 (2012 Metric)
0805
2.00mm L x 1.30mm W
0.90mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.