LED Indication - Discrete

Results: 3
Manufacturer
KingbrightLite-On Inc.Rohm Semiconductor
Series
-PicoLED™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueGreen
Millicandela Rating
10mcd12mcd104mcd
Lens Style
Rectangle with Flat TopSquare with Flat Top
Lens Size
0.60mm1.30mm x 1.25mm1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.1V2.2V3.3V
Viewing Angle
120°130°-
Wavelength - Dominant
470nm560nm568nm
Wavelength - Peak
468nm565nm-
Package / Case
0402 (1006 Metric)0805 (2012 Metric)
Supplier Device Package
1006 (0402)Chip LED
Size / Dimension
1.00mm L x 0.60mm W2.00mm L x 1.25mm W
Height (Max)
0.25mm0.75mm0.90mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
0805 (2012 Metric)
APT2012SGC
LED GREEN CLEAR CHIP SMD
Kingbright
31,083
In Stock
1 : ¥2.47000
Cut Tape (CT)
2,000 : ¥0.56669
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
12mcd
Rectangle with Flat Top
1.30mm x 1.25mm
2.2V
20mA
120°
Surface Mount
568nm
565nm
-
0805 (2012 Metric)
Chip LED
2.00mm L x 1.25mm W
0.75mm
LTST-C171TBKT, LTST-C171KRKT, LTST-C171KGKT
LTST-C171TBKT
LED BLUE CLEAR CHIP SMD
Lite-On Inc.
77,670
In Stock
1 : ¥2.72000
Cut Tape (CT)
3,000 : ¥0.62507
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
104mcd
Rectangle with Flat Top
1.40mm x 1.25mm
3.3V
20mA
130°
Surface Mount
470nm
468nm
-
0805 (2012 Metric)
Chip LED
2.00mm L x 1.25mm W
0.90mm
SMLP1 Series
SML-P13PTT86R
LED GREEN CLEAR 1006 SMD
Rohm Semiconductor
278,851
In Stock
1 : ¥3.83000
Cut Tape (CT)
5,000 : ¥0.83200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
10mcd
Square with Flat Top
0.60mm
2.1V
20mA
-
Surface Mount
560nm
-
-
0402 (1006 Metric)
1006 (0402)
1.00mm L x 0.60mm W
0.25mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.