LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48,831 In Stock | 1 : ¥1.96000 Cut Tape (CT) 4,000 : ¥0.34560 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | Colorless | Clear | 90mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 605nm | 611nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.90mm | ||
7,040 In Stock | 1 : ¥3.91000 Bulk | - | Bulk | Active | Red | Standard | Red | Diffused | 5.4mcd | Round with Domed Top | 5mm, T-1 3/4 | 1.9V | 10mA | 60° | Through Hole | 626nm | 635nm | - | Radial | T-1 3/4 | - | 9.19mm |