LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,308 In Stock | 1 : ¥4.17000 Cut Tape (CT) 4,000 : ¥1.04837 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 30mcd | Rectangle with Flat Top | 0.35mm x 0.65mm | 2.01V | 10mA | 140° | Surface Mount | 589nm | 591nm | - | 2-SMD, 0201 | 2-SMD | 0.65mm L x 0.35mm W | 0.25mm | |||
2,290 In Stock | 1 : ¥5.44000 Cut Tape (CT) 4,000 : ¥1.38840 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 60mcd | Rectangle with Flat Top | 0.65mm x 0.35mm | 2.9V | 5mA | 140° | Surface Mount | 468nm | 463nm | - | 0201 (0603 Metric) | 2-SMD | 0.65mm L x 0.35mm W | 0.25mm | ||
27,089 In Stock | 1 : ¥4.17000 Cut Tape (CT) 4,000 : ¥1.04837 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 30mcd | Rectangle with Flat Top | 0.35mm x 0.65mm | 1.92V | 10mA | 140° | Surface Mount | 631nm | 639nm | - | 2-SMD, 0201 | 2-SMD | 0.65mm L x 0.35mm W | 0.25mm | |||
298 In Stock | 1 : ¥4.17000 Cut Tape (CT) 4,000 : ¥1.04837 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 120mcd | Rectangle with Flat Top | 0.35mm x 0.65mm | 1.93V | 10mA | 140° | Surface Mount | 624nm | 632nm | - | 2-SMD, 0201 | 2-SMD | 0.65mm L x 0.35mm W | 0.25mm | |||
332 In Stock | 1 : ¥4.59000 Cut Tape (CT) 4,000 : ¥1.17589 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 280mcd | Rectangle with Flat Top | 0.65mm x 0.35mm | 2.85V | 5mA | 140° | Surface Mount | 525nm | 515nm | - | 0201 (0603 Metric) | 2-SMD | 0.65mm L x 0.35mm W | 0.25mm |