LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,648 In Stock | 1 : ¥5.10000 Cut Tape (CT) 2,000 : ¥1.28921 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Common Anode | Colorless | Clear | 70mcd Green, 80mcd Red | Rectangle with Domed Top | 2.00mm x 1.00mm | 2.1V Green, 1.95V Red | 20mA Green, 20mA Red | 140° | Surface Mount, Right Angle | 570nm Green, 630nm Red | 574nm Green, 645nm Red | - | 3-SMD, No Lead | Chip LED | 3.00mm L x 2.00mm W | 1.00mm | ||
1,943 In Stock | 1 : ¥2.04000 Bulk | - | Bulk | Active | Orange | Standard | Colorless | Clear | 4000mcd | Round with Domed Top | 5mm, T-1 3/4 | 2.1V | 20mA | 20° | Through Hole | 605nm | 610nm | - | Radial | T-1 3/4 | 5.00mm Dia | 8.60mm | ||
79,183 In Stock | 1 : ¥2.21000 Cut Tape (CT) 2,000 : ¥0.51063 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | Colorless | Clear | 180mcd | Rectangle with Domed Top | 1.70mm x 0.60mm | 2.1V | 20mA | 120° | Surface Mount, Right Angle | 601nm | 610nm | - | 2-SMD, No Lead | SMD | 2.10mm L x 1.00mm W | 0.60mm | ||
15,953 In Stock | 1 : ¥2.21000 Cut Tape (CT) 4,000 : ¥0.51086 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | Colorless | Clear | 90mcd | Rectangle with Flat Top | 0.60mm x 0.50mm | 2.05V | 20mA | 120° | Surface Mount | 605nm | 611nm | - | 0402 (1005 Metric) | Chip LED | 1.00mm L x 0.50mm W | 0.25mm |