LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,516 In Stock 12,500 Factory | 1 : ¥4.51000 Cut Tape (CT) 2,500 : ¥1.37808 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 25mcd | Rectangle with Flat Top | 2.30mm x 1.60mm | 2.2V | 20mA | 110° | Surface Mount | 573nm | 570nm | - | 1208 (3020 Metric) | 1208 | 3.00mm L x 2.00mm W | 1.50mm | |||
18,748 In Stock | 1 : ¥5.02000 Cut Tape (CT) 5,000 : ¥1.43047 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | White | Diffused | 21mcd Green, 52mcd Red | Rectangle with Flat Top | 1.00mm x 0.60mm | 2.2V Green, 2.1V Red | 20mA Green, 20mA Red | - | Surface Mount | 572nm Green, 620nm Red | - | - | 0404 (1010 Metric) | PICOLED | 1.00mm L x 1.00mm W | 0.25mm |