LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,741 In Stock | 1 : ¥4.76000 Cut Tape (CT) 2,000 : ¥1.21265 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | - | - | Diffused | 6800mcd | Oval with Flat Top | 2.60mm x 2.40mm | 2.9V | 50mA | 110° | Surface Mount | - | - | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.13mm | |||
4,447 In Stock | 1 : ¥5.70000 Cut Tape (CT) 2,000 : ¥1.80303 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Pink | Standard | Colorless | Clear | 300mcd | Round with Flat Top | 2.40mm Dia | 3.3V | 20mA | 120° | Surface Mount | - | - | - | 2-PLCC | SMD | 3.20mm L x 2.80mm W | 2.10mm |