LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,274 In Stock | 1 : ¥5.27000 Bulk | Bulk | Not For New Designs | Red | Standard | Red | Diffused | 16mcd | Round with Domed Top | 3.10mm Dia | 2V | 10mA | 40° | Through Hole | 630nm | - | - | Radial | T-1 | - | 5.40mm | |||
22,610 In Stock | 1 : ¥2.72000 Cut Tape (CT) 3,000 : ¥0.56344 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Orange | Standard | Colorless | Clear | 6.3mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2V | 20mA | - | Surface Mount | - | 610nm | - | 0603 (1608 Metric) | 1608 (0603) | 1.60mm L x 0.80mm W | 0.90mm | |||
8,853 In Stock | 1 : ¥2.98000 Cut Tape (CT) 5,000 : ¥0.61818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | White | Diffused | 40mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2.2V | 20mA | - | Surface Mount | 630nm | - | - | 0603 (1608 Metric) | 1608 (0603) | 1.60mm L x 0.80mm W | 0.46mm | |||
3,180 In Stock | 1 : ¥4.08000 Bulk | Bulk | Active | Red | Standard | - | Diffused | 330mcd | Round with Domed Top | 3.10mm Dia | 2.2V | 20mA | 40° | Through Hole | 630nm | - | - | Radial | - | - | 5.40mm |