LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
113,171 In Stock | 1 : ¥2.81000 Cut Tape (CT) 4,000 : ¥0.63538 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | White | Diffused | 14mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2V | 20mA | 160° | Surface Mount | - | 635nm | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.60mm | ||
3,577 In Stock | 1 : ¥5.70000 Cut Tape (CT) 2,000 : ¥1.80311 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Violet | Standard | Colorless | Clear | 250mcd | Round with Flat Top | 2.40mm Dia | 3.3V | 20mA | 120° | Surface Mount | - | - | - | 2-PLCC | SMD | 3.20mm L x 2.80mm W | 2.10mm | ||
4,604 In Stock | 1 : ¥5.78000 Bulk | - | Bulk | Active | Green | Standard | Green | Diffused | 6mcd | Round with Domed Top | 3mm, T-1 | 5V | - | 60° | Through Hole | - | 565nm | - | Radial | T-1 | - | 4.60mm |