LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,016 In Stock | 1 : ¥3.40000 Cut Tape (CT) 2,000 : ¥0.77276 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | Colorless | Clear | 230mcd | Round with Flat Top | 2.40mm Dia | 2.1V | 20mA | 120° | Surface Mount | 601nm | 610nm | - | 2-PLCC | SMD | 3.20mm L x 2.80mm W | 2.10mm | ||
10,932 In Stock | 1 : ¥3.83000 Cut Tape (CT) 2,000 : ¥0.97756 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 200mcd | Round with Flat Top | 2.40mm Dia | 2V | 20mA | 120° | Surface Mount | 590nm | 590nm | - | 2-PLCC | SMD | 3.20mm L x 2.80mm W | 2.10mm | ||
17,784 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,000 : ¥1.24671 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 500mcd | Round with Flat Top | 2.40mm Dia | 3.3V | 20mA | 120° | Surface Mount | 525nm | 515nm | - | 2-PLCC | SMD | 3.20mm L x 2.80mm W | 2.10mm |