LED Indication - Discrete

Results: 4
Manufacturer
KingbrightRohm SemiconductorWürth Elektronik
Series
-PicoLED™WL-SBCD
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Color
GreenGreen, YellowRedYellow-Green
Configuration
IndependentStandard
Lens Color
-Colorless
Lens Transparency
ClearDiffused
Millicandela Rating
2.1mcd4mcd12mcd60mcd Green, 130mcd Yellow
Lens Style
Rectangle with Flat TopSquare with Flat Top
Lens Size
0.60mm1.20mm x 0.80mm1.40mm x 1.30mm
Voltage - Forward (Vf) (Typ)
1.8V1.9V2V Green, 2V Yellow2.2V
Current - Test
1mA20mA
Viewing Angle
120°130°-
Wavelength - Dominant
568nm569nm573nm Green, 589nm Yellow626nm
Wavelength - Peak
565nm575nm Green, 591nm Yellow-
Package / Case
0402 (1006 Metric)0603 (1608 Metric)0805 (2012 Metric)
Supplier Device Package
08051006 (0402)Chip LED
Size / Dimension
1.00mm L x 0.60mm W1.60mm L x 0.80mm W2.00mm L x 1.30mm W
Height (Max)
0.25mm0.60mm0.75mm
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
APT1608 SERIES
APT1608SGC
LED GREEN CLEAR CHIP SMD
Kingbright
139,192
In Stock
1 : ¥2.47000
Cut Tape (CT)
2,000 : ¥0.56669
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
12mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.2V
20mA
120°
Surface Mount
568nm
565nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.75mm
SML-P12PTT86
SML-P11MTT86
LED YELLOW/GREEN CLEAR 1006 SMD
Rohm Semiconductor
71,157
In Stock
1 : ¥3.57000
Cut Tape (CT)
10,000 : ¥0.70536
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Yellow-Green
Standard
Colorless
Clear
2.1mcd
Square with Flat Top
0.60mm
1.9V
1mA
-
Surface Mount
569nm
-
-
0402 (1006 Metric)
1006 (0402)
1.00mm L x 0.60mm W
0.25mm
SMLP1 Series
SML-P11VTT86R
LED RED CLEAR 1006 SMD
Rohm Semiconductor
11,231
In Stock
1 : ¥4.59000
Cut Tape (CT)
5,000 : ¥1.05611
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
4mcd
Square with Flat Top
0.60mm
1.8V
1mA
-
Surface Mount
626nm
-
-
0402 (1006 Metric)
1006 (0402)
1.00mm L x 0.60mm W
0.25mm
150080xx54050
150080YV54050
LED GRN/YLW DIFFUSED 0805 SMD
Würth Elektronik
1,853
In Stock
1 : ¥5.19000
Cut Tape (CT)
4,000 : ¥3.04981
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Yellow
Independent
-
Diffused
60mcd Green, 130mcd Yellow
Rectangle with Flat Top
1.40mm x 1.30mm
2V Green, 2V Yellow
20mA
130°
Surface Mount
573nm Green, 589nm Yellow
575nm Green, 591nm Yellow
-
0805 (2012 Metric)
0805
2.00mm L x 1.30mm W
0.60mm
Showing
of 4

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.