LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
59,460 In Stock | 1 : ¥2.30000 Cut Tape (CT) 4,000 : ¥0.41076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | White | Diffused | 104mcd | Rectangle with Flat Top | 1.30mm x 1.25mm | 2V | 20mA | 160° | Surface Mount | 633nm | 645nm | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 0.90mm | |||
659,308 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.45224 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 6mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2.1V | 10mA | 130° | Surface Mount | 569nm | 565nm | - | 0805 (2012 Metric) | - | 2.00mm L x 1.25mm W | 1.10mm | ||
212,385 In Stock | 1 : ¥2.89000 Cut Tape (CT) 5,000 : ¥0.58730 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 104mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 3.3V | 20mA | 130° | Surface Mount | 470nm | 468nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.65mm | ||
5,639 In Stock | 1 : ¥1.53000 Bulk | Bulk | Active | Red | Standard | Red | Diffused | 160mcd | Round with Domed Top | 3.00mm Dia | 2V | 20mA | 40° | Through Hole | 635nm | 640nm | - | Radial | 3mm Round | - | 5.55mm | |||
0 In Stock Check Lead Time | 1 : ¥2.98000 Cut Tape (CT) 4,000 : ¥0.67317 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 175.5mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2.85V | 5mA | 170°, 130° | Surface Mount | 530nm | 525nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.40mm |