LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,335 In Stock | 1 : ¥3.32000 Bulk | - | Bulk | Active | Green | Standard | Green | Diffused | 1.1mcd | Round with Domed Top | 3.00mm Dia | 1.9V | 2mA | 60° | Through Hole | 569nm | 565nm | - | Radial | - | - | 6.00mm | ||
14,894 In Stock | 1 : ¥4.08000 Bulk | - | Bulk | Active | Red | Standard | Red | Diffused | 2.5mcd | Round with Domed Top | 3.00mm Dia | 1.7V | 2mA | 60° | Through Hole | 623nm | 635nm | - | Radial | - | - | 6.00mm |