LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85,601 In Stock | 1 : ¥5.27000 Cut Tape (CT) 2,000 : ¥1.59704 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 220mcd | Round with Domed Top | 0.70mm Dia | 2.65V | 2mA | 60° | Surface Mount | 525nm | 515nm | - | 0603 (1608 Metric) | 2-SMD | 1.60mm L x 0.80mm W | 1.10mm | |||
0 In Stock | 1 : ¥6.29000 Cut Tape (CT) 4,000 : ¥1.98342 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Red | Standard | White | Diffused | 11.7mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 1.7V | 20mA | 152° | Surface Mount | 647nm | 660nm | - | 0603 (1608 Metric) | 2-SMD | 1.60mm L x 0.80mm W | 0.70mm |