LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,545 In Stock | 1 : ¥2.47000 Cut Tape (CT) 2,000 : ¥0.56669 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 12mcd | Rectangle with Flat Top | 1.30mm x 1.25mm | 2.2V | 20mA | 120° | Surface Mount | 568nm | 565nm | - | 0805 (2012 Metric) | Chip LED | 2.00mm L x 1.25mm W | 0.75mm | ||
75,679 In Stock | 1 : ¥2.89000 Cut Tape (CT) 3,000 : ¥0.65255 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | - | - | 54mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 2V | 20mA | 130° | Surface Mount | 631nm | 639nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.55mm |