LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,266 In Stock | 1 : ¥4.17000 Cut Tape (CT) 2,000 : ¥1.06252 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Yellow | Independent | Colorless | Clear | 50mcd Green, 150mcd Yellow | Rectangle with Flat Top | 1.60mm x 0.80mm | 2.1V Green, 2V Yellow | 20mA Green, 20mA Yellow | 130° | Surface Mount | 570nm Green, 590nm Yellow | 574nm Green, 590nm Yellow | - | 0603 (1608 Metric) | 4-SMD | 1.60mm L x 0.80mm W | 0.50mm | ||
0 In Stock Check Lead Time | 1 : ¥4.17000 Cut Tape (CT) 2,000 : ¥1.06252 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 50mcd Green, 90mcd Red | Rectangle with Flat Top | 1.60mm x 0.80mm | 2.1V Green, 1.95V Red | 20mA Green, 20mA Red | 130° | Surface Mount | 570nm Green, 630nm Red | 574nm Green, 645nm Red | - | 0603 (1608 Metric) | 4-SMD | 1.60mm L x 0.80mm W | 0.65mm |