LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48,566 In Stock | 1 : ¥1.96000 Cut Tape (CT) 4,000 : ¥0.34558 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | Colorless | Clear | 90mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 605nm | 611nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.90mm | ||
709,619 In Stock | 1 : ¥2.21000 Cut Tape (CT) 4,000 : ¥0.39890 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 35mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 571nm | 574nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.90mm | ||
503,143 In Stock | 1 : ¥2.47000 Cut Tape (CT) 4,000 : ¥0.56667 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 20mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2V | 20mA | 140° | Surface Mount | 566nm | - | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 0.80mm | |||
137,467 In Stock | 1 : ¥3.74000 Cut Tape (CT) 2,000 : ¥0.86692 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | - | Diffused | 147.5mcd Green, 196mcd Red | Round with Flat Top | - | 2.1V Green, 2.1V Red | 20mA Green, 20mA Red | 120° | Surface Mount | 571nm Green, 631nm Red | 574nm Green, 639nm Red | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | - | ||
6,912 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,000 : ¥1.42955 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 55mcd | Round with Domed Top | 0.70mm Dia | 1.85V | 2mA | 60° | Surface Mount | 590nm | 590nm | - | 0603 (1608 Metric) | 2-SMD | 1.60mm L x 0.80mm W | 1.10mm | |||
18,472 In Stock | 1 : ¥1.28000 Cut Tape (CT) 4,000 : ¥1.21044 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | - | - | - | 520mcd | Round with Domed Top | 0.80mm Dia | 3.2V | - | 35° | Surface Mount | 470nm | 468nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 1.05mm |