LED Indication - Discrete

Results: 3
Manufacturer
Harvatek CorporationLite-On Inc.Würth Elektronik
Series
-WL-SMCW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Configuration
-Standard
Lens Color
-Colorless
Lens Transparency
ClearDiffused
Millicandela Rating
18mcd35mcd430mcd
Lens Size
1.00mm x 0.80mm1.10mm x 0.70mm1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V3.2V
Viewing Angle
120°, 140°130°140°
Wavelength - Dominant
520nm562nm571nm
Wavelength - Peak
515nm561nm574nm
Height (Max)
0.65mm0.70mm0.80mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SMCW Series 0603
150060GS75000
LED GREEN CLEAR 0603 SMD
Würth Elektronik
108,794
In Stock
1 : ¥1.28000
Cut Tape (CT)
4,000 : ¥0.89263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
430mcd
Rectangle with Flat Top
1.10mm x 0.70mm
3.2V
20mA
140°
Surface Mount
520nm
515nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
LTST-C191TGKT
LTST-C191KGKT
LED GREEN CLEAR SMD
Lite-On Inc.
5,053
In Stock
1 : ¥1.87000
Cut Tape (CT)
5,000 : ¥0.32492
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
35mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
571nm
574nm
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.65mm
55,434
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.37686
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
-
-
Diffused
18mcd
Rectangle with Flat Top
1.00mm x 0.80mm
2V
20mA
120°, 140°
Surface Mount
562nm
561nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.70mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.