LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,455 In Stock | 1 : ¥3.40000 Cut Tape (CT) 3,000 : ¥0.78359 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Common Anode | Colorless | Clear | 35mcd Green, 45mcd Red | Rectangle with Domed Top | 2.00mm x 1.00mm | 2V Green, 2V Red | 20mA Green, 20mA Red | 130° | Surface Mount, Right Angle | 571nm Green, 631nm Red | 574nm Green, 639nm Red | - | 2-SMD, No Lead | Chip LED | 3.00mm L x 2.00mm W | 1.00mm | ||
2,039 In Stock | 1 : ¥5.02000 Cut Tape (CT) 2,000 : ¥1.53264 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue, Red | Common Anode | Colorless | Clear | 89mcd Blue, 79mcd Red | Rectangle with Domed Top | 2.00mm x 1.00mm | 3.3V Blue, 1.95V Red | 20mA Blue, 20mA Red | 140° | Surface Mount, Right Angle | 465nm Blue, 630nm Red | 460nm Blue, 645nm Red | - | 2-SMD, No Lead | Chip LED | 3.00mm L x 2.00mm W | 1.00mm | ||
28,853 In Stock | 1 : ¥4.42000 Cut Tape (CT) 2,000 : ¥1.33945 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 40mcd | Rectangle with Domed Top | 1.70mm x 0.60mm | 2.65V | 2mA | 120° | Surface Mount, Right Angle | 525nm | 515nm | - | 2-SMD, No Lead | 2-SMD | 2.10mm L x 1.00mm W | 0.60mm | |||
57,937 In Stock | 1 : ¥5.27000 Cut Tape (CT) 2,000 : ¥1.34592 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Yellow | Common Anode | Colorless | Clear | 15mcd Green, 8mcd Yellow | Rectangle with Domed Top | 2.00mm x 1.00mm | 2.2V Green, 2.1V Yellow | 20mA Green, 20mA Yellow | 140° | Surface Mount, Right Angle | 568nm Green, 588nm Yellow | 565nm Green, 590nm Yellow | - | 3-SMD, No Lead | Chip LED | 3.00mm L x 2.00mm W | 1.00mm | ||
0 In Stock Check Lead Time | 1 : ¥4.00000 Cut Tape (CT) 2,000 : ¥1.02006 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Common Anode | Colorless | Clear | 15mcd Green, 8mcd Red | Rectangle with Domed Top | 2.00mm x 1.00mm | 2.2V Green, 2V Red | 20mA Green, 20mA Red | 140° | Surface Mount, Right Angle | 568nm Green, 617nm Red | 565nm Green, 627nm Red | - | 3-SMD, No Lead | Chip LED | 3.00mm L x 2.00mm W | 1.00mm |