LED Indication - Discrete

Results: 5
Manufacturer
DialightRohm SemiconductorWürth Elektronik
Series
-598WL-SMCW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Color
BlueRedYellow
Lens Color
ColorlessWhite
Lens Transparency
ClearDiffused
Millicandela Rating
40mcd145mcd250mcd
Lens Size
1.10mm x 0.70mm1.20mm x 0.80mm1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2V2.2V3.2V
Viewing Angle
140°-
Wavelength - Dominant
470nm590nm625nm635nm
Wavelength - Peak
465nm630nm-
Package / Case
0603 (1608 Metric)0805 (2012 Metric)
Supplier Device Package
060308051608 (0603)
Size / Dimension
1.60mm L x 0.80mm W2.00mm L x 1.25mm W
Height (Max)
0.65mm0.80mm
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SMCW Series 0603
150060RS75000
LED RED CLEAR 0603 SMD
Würth Elektronik
122,892
In Stock
1 : ¥1.28000
Cut Tape (CT)
4,000 : ¥0.89263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
250mcd
Rectangle with Flat Top
1.10mm x 0.70mm
2V
20mA
140°
Surface Mount
625nm
630nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
WL-SMCW Series 0603
150060BS75000
LED BLUE CLEAR 0603 SMD
Würth Elektronik
59,444
In Stock
1 : ¥1.36000
Cut Tape (CT)
4,000 : ¥0.97764
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
145mcd
Rectangle with Flat Top
1.10mm x 0.70mm
3.2V
20mA
140°
Surface Mount
470nm
465nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
WL-SMCW Series 0805
150080BS75000
LED BLUE CLEAR 0805 SMD
Würth Elektronik
93,894
In Stock
1 : ¥1.53000
Cut Tape (CT)
4,000 : ¥1.11366
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
145mcd
Rectangle with Flat Top
1.40mm x 1.25mm
3.2V
20mA
140°
Surface Mount
470nm
465nm
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
0.80mm
598 Series 0805 (2012 Metric) 2.00x1.25x0.70
5988110107F
LED RED CLEAR 0805 SMD
Dialight
152,870
In Stock
56,000
Factory
1 : ¥2.47000
Cut Tape (CT)
4,000 : ¥0.56669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
40mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2.2V
20mA
140°
Surface Mount
635nm
-
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
0.80mm
SML-51 Series
SML-511WWT86
LED YELLOW DIFFUSED 1608 SMD
Rohm Semiconductor
6,364
In Stock
1 : ¥4.17000
Cut Tape (CT)
3,000 : ¥1.06254
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Yellow
Standard
White
Diffused
40mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2V
20mA
-
Surface Mount
590nm
-
-
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.65mm
Showing
of 5

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.