LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,013 In Stock | 1 : ¥4.17000 Cut Tape (CT) 2,000 : ¥1.05258 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | Standard | Yellow | - | 2900mcd | Round with Flat Top | - | 3V | 30mA | 120° | Surface Mount | - | - | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 1.90mm | ||
12,247 In Stock | 1 : ¥8.76000 Cut Tape (CT) 2,000 : ¥2.93929 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | - | Yellow | - | 1570mcd | Round with Flat Top | 2.20mm Dia | 3.2V | 30mA | 120° | Surface Mount | - | - | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 2.10mm |