LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,748 In Stock | 1 : ¥5.02000 Cut Tape (CT) 5,000 : ¥1.43040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | White | Diffused | 21mcd Green, 52mcd Red | Rectangle with Flat Top | 1.00mm x 0.60mm | 2.2V Green, 2.1V Red | 20mA Green, 20mA Red | - | Surface Mount | 572nm Green, 620nm Red | - | - | 0404 (1010 Metric) | PICOLED | 1.00mm L x 1.00mm W | 0.25mm | |||
43,495 In Stock | 1 : ¥11.39000 Cut Tape (CT) 2,000 : ¥3.84782 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 200mcd | Round with Flat Top | 2.20mm Dia | 3.4V | 20mA | 120° | Surface Mount | 525nm | 523nm | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm | ||
30,862 In Stock | 1 : ¥4.59000 Cut Tape (CT) 2,000 : ¥1.16024 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Amber | Standard | Colorless | Clear | 220mcd | Round with Flat Top | 2.20mm Dia | 1.9V | 20mA | 120° | Surface Mount | 590nm | 592nm | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm |