TLMS1000-GS08 | |
---|---|
DigiKey Part Number | TLMS1000-GS08TR-ND - Tape & Reel (TR) TLMS1000-GS08CT-ND - Cut Tape (CT) TLMS1000-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLMS1000-GS08 |
Description | LED RED 0603 SMD |
Customer Reference | |
Detailed Description | Red 628nm LED Indication - Discrete 1.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TLMS1000-GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥2.47400 | ¥24.74 |
100 | ¥1.57440 | ¥157.44 |
500 | ¥1.22378 | ¥611.89 |
1,000 | ¥1.11641 | ¥1,116.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.98465 | ¥2,953.95 |
6,000 | ¥0.92053 | ¥5,523.18 |
9,000 | ¥0.88852 | ¥7,996.68 |
15,000 | ¥0.85315 | ¥12,797.25 |
21,000 | ¥0.83252 | ¥17,482.92 |
30,000 | ¥0.81272 | ¥24,381.60 |
75,000 | ¥0.77021 | ¥57,765.75 |