LED Indication - Discrete

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueRed
Millicandela Rating
42mcd104mcd
Lens Size
1.00mm x 0.80mm1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V2.85V
Current - Test
5mA20mA
Viewing Angle
160°170°, 130°
Wavelength - Dominant
470nm633nm
Wavelength - Peak
465nm645nm
Height (Max)
0.40mm0.80mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
56,339
In Stock
1 : ¥2.04000
Cut Tape (CT)
4,000 : ¥0.36928
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
White
Diffused
104mcd
Rectangle with Flat Top
1.00mm x 0.80mm
2V
20mA
160°
Surface Mount
633nm
645nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
25,595
In Stock
1 : ¥3.23000
Cut Tape (CT)
4,000 : ¥0.74200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
White
Diffused
42mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2.85V
5mA
170°, 130°
Surface Mount
470nm
465nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.40mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.