LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57,896 In Stock | 1 : ¥2.81000 Cut Tape (CT) 4,000 : ¥0.50555 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 163mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2V | 20mA | 150°, 120° | Surface Mount | 573nm | - | - | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.40mm | |||
43,856 In Stock | 1 : ¥4.25000 Cut Tape (CT) 3,000 : ¥0.98465 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Red | Standard | - | - | 4mcd | Rectangle with Flat Top | 1.60mm x 0.80mm | 1.8V | 2mA | 160° | Surface Mount | 628nm | 640nm | - | Automotive | AEC-Q101 | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.65mm |