LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,667 In Stock | 1 : ¥4.17000 Cut Tape (CT) 5,000 : ¥0.95307 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | White | Diffused | 4.8mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 1.8V | 2mA | - | Surface Mount | 630nm | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.65mm | ||
263 In Stock | 1 : ¥4.25000 Bulk | Bulk | Active | Orange | Standard | Orange | Clear | 25mcd | Round with Domed Top | 5mm, T-1 3/4 | 2V | 10mA | 40° | Through Hole | 605nm | - | - | Radial | T-1 3/4 | - | 8.90mm | |||
100 In Stock | 1 : ¥3.66000 Cut Tape (CT) 4,000 : ¥0.83148 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Yellow | Independent | Colorless | Clear | 35mcd Green, 75mcd Yellow | Rectangle with Flat Top | 1.10mm x 1.50mm | 2V Green, 2V Yellow | 20mA Green, 20mA Yellow | 130° | Surface Mount | 571nm Green, 589nm Yellow | 574nm Green, 591nm Yellow | - | 0606 (1616 Metric) | Chip LED | 1.60mm L x 1.50mm W | 0.55mm |