SML-D12P8WT86C | |
---|---|
DigiKey Part Number | SML-D12P8WT86CTR-ND - Tape & Reel (TR) SML-D12P8WT86CCT-ND - Cut Tape (CT) SML-D12P8WT86CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-D12P8WT86C |
Description | LED GREEN 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-D12P8WT86C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥1.70000 | ¥17.00 |
100 | ¥1.05420 | ¥105.42 |
500 | ¥0.80132 | ¥400.66 |
1,000 | ¥0.72405 | ¥724.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.62929 | ¥1,887.87 |
6,000 | ¥0.58321 | ¥3,499.26 |
9,000 | ¥0.56022 | ¥5,041.98 |
15,000 | ¥0.53481 | ¥8,022.15 |
21,000 | ¥0.52000 | ¥10,920.00 |
30,000 | ¥0.50577 | ¥15,173.10 |
75,000 | ¥0.47525 | ¥35,643.75 |
150,000 | ¥0.45693 | ¥68,539.50 |