LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,677 In Stock | 1 : ¥4.42000 Cut Tape (CT) 3,000 : ¥2.17621 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 450mcd Red, 850mcd Green, 140mcd Blue | Rectangle with Domed Top | 2.00mm x 1.00mm | 2V Red, 2.8V Green, 3V Blue | 20mA Red, 20mA Green, 20mA Blue | 120°, 100° | Surface Mount, Right Angle | 622nm Red, 523nm Green, 465nm Blue | 632nm Red, 515nm Green, 460nm Blue | - | 4-SMD, No Lead | 1204 | 3.20mm L x 1.50mm W | 1.00mm | |||
4,500 In Stock | 1 : ¥3.06000 Cut Tape (CT) 2,000 : ¥1.75968 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | Colorless | Clear | 2500mcd | Round with Flat Top | 2.40mm Dia | 3V | 20mA | 120° | Surface Mount | 522nm | 517nm | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm | |||
4,347 In Stock | 1 : ¥3.83000 Cut Tape (CT) 3,000 : ¥0.86544 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 347mcd | Round with Domed Top | 0.80mm Dia | 2.1V | 20mA | 40° | Surface Mount | 570nm | 574nm | - | 0805 (2012 Metric) | Chip LED | 2.00mm L x 1.25mm W | 1.20mm |