LED Indication - Discrete

Results: 3
Manufacturer
Broadcom LimitedKingbrightLite-On Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenGreen, OrangeRed
Configuration
Common AnodeStandard
Lens Color
ColorlessWhite
Lens Transparency
ClearDiffused
Millicandela Rating
10mcd35mcd70mcd Green, 320mcd Orange
Lens Style
Rectangle with Domed TopRectangle with Flat Top
Lens Size
1.10mm x 0.80mm2.00mm x 1.00mm2.60mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2V2.1V2.1V Green, 2.1V Orange
Current - Test
20mA20mA Green, 20mA Orange
Viewing Angle
130°140°
Mounting Type
Surface MountSurface Mount, Right Angle
Wavelength - Dominant
570nm Green, 601nm Orange571nm626nm
Wavelength - Peak
574nm574nm Green, 610nm Orange630nm
Package / Case
2-SMD, No Lead0603 (1608 Metric)
Supplier Device Package
2-SMDChip LED
Size / Dimension
1.60mm L x 0.80mm W3.00mm L x 2.00mm W3.20mm L x 1.50mm W
Height (Max)
0.90mm1.00mm1.15mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C190KGKT, LTST-C190KGKT, LTST-C190KSKT, LTST-C190KYKT
LTST-C190KGKT
LED GREEN CLEAR CHIP SMD
Lite-On Inc.
718,720
In Stock
1 : ¥2.21000
Cut Tape (CT)
4,000 : ¥0.39892
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
35mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
571nm
574nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.90mm
Fig 23
HSMS-C110
LED RED DIFFUSED CHIP SMD R/A
Broadcom Limited
27,797
In Stock
1 : ¥3.40000
Cut Tape (CT)
3,000 : ¥0.92006
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
White
Diffused
10mcd
Rectangle with Domed Top
2.60mm x 1.00mm
2.1V
20mA
130°
Surface Mount, Right Angle
626nm
630nm
-
2-SMD, No Lead
Chip LED
3.20mm L x 1.50mm W
1.00mm
APBA3010SEKCGKC-GX
APBA3010SEKCGKC-GX
LED GREEN/ORANGE CLEAR 2SMD R/A
Kingbright
2,494
In Stock
1 : ¥5.10000
Cut Tape (CT)
2,000 : ¥1.28921
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Orange
Common Anode
Colorless
Clear
70mcd Green, 320mcd Orange
Rectangle with Domed Top
2.00mm x 1.00mm
2.1V Green, 2.1V Orange
20mA Green, 20mA Orange
140°
Surface Mount, Right Angle
570nm Green, 601nm Orange
574nm Green, 610nm Orange
-
2-SMD, No Lead
2-SMD
3.00mm L x 2.00mm W
1.15mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.