LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
219,662 In Stock | 1 : ¥3.23000 Cut Tape (CT) 5,000 : ¥0.66457 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 600mcd | Rectangle with Flat Top | 0.70mm x 0.50mm | 3.1V | 20mA | 140° | Surface Mount | 520nm | - | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.60mm | |||
27,967 In Stock 10,000 Factory | 1 : ¥2.89000 Cut Tape (CT) 5,000 : ¥0.60275 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 120mcd | Rectangle with Flat Top | 0.70mm x 0.50mm | 2V | 20mA | 140° | Surface Mount | 620nm | - | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.60mm | |||
0 In Stock Check Lead Time | 1 : ¥2.21000 Cut Tape (CT) 5,000 : ¥0.34688 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 35mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 571nm | 574nm | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.65mm | ||
0 In Stock Check Lead Time | 1 : ¥5.44000 Cut Tape (CT) 4,000 : ¥1.37707 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | Colorless | Clear | 582.5mcd Red, 1350mcd Green, 270mcd Blue | Rectangle with Flat Top | 1.60mm x 1.10mm | 2.05V Red, 2.9V Green, 2.9V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 625nm Red, 530nm Green, 470nm Blue | 632nm Red, 518nm Green, 468nm Blue | - | 0606 (1616 Metric) | 6-SMD | 1.60mm L x 1.60mm W | 0.60mm |