LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
111,161 In Stock | 1 : ¥5.27000 Cut Tape (CT) 3,000 : ¥1.32832 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | - | Diffused | 710mcd Red, 1840mcd Green, 410mcd Blue | Round with Flat Top | - | 2.1V Red, 2.9V Green, 2.9V Blue | 20mA | 110° | Surface Mount | 620nm Red, 524nm Green, 471nm Blue | 628nm Red, 518nm Green, 467nm Blue | - | 6-PLCC | 6-PLCC | 3.70mm L x 3.50mm W | 3.00mm | ||
10,738 In Stock | 1 : ¥9.86000 Cut Tape (CT) 1,000 : ¥3.48601 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue, White (RGBW) | Independent | - | Clear | - | Rectangle with Flat Top | - | 2V Red, 3.2V Green, 3.2V Blue, 3.2V White | 100mA Red, 100mA Green, 100mA Blue, 100mA White | 120° | Surface Mount | 624nm Red, 525nm Green, 470nm Blue | - | - | 8-SMD, No Lead Exposed Pad | - | 5.40mm L x 5.00mm W | 1.35mm |