LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78,789 In Stock | 1 : ¥2.89000 Cut Tape (CT) 3,000 : ¥0.65255 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | - | - | 54mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 2V | 20mA | 130° | Surface Mount | 631nm | 639nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.55mm | |||
207,615 In Stock | 1 : ¥4.34000 Cut Tape (CT) 2,000 : ¥1.10503 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 50mcd Green, 80mcd Red | Rectangle with Flat Top | 1.30mm x 1.25mm | 2.1V Green, 1.95V Red | 20mA Green, 20mA Red | 120° | Surface Mount | 570nm Green, 630nm Red | 574nm Green, 645nm Red | - | 0805 (2012 Metric) | 2012(0805) | 2.00mm L x 1.25mm W | 0.45mm |