LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
527,269 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.42456 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 54mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2V | 20mA | 130° | Surface Mount | 631nm | 639nm | - | 0805 (2012 Metric) | - | 2.00mm L x 1.25mm W | 0.90mm | ||
10,119 In Stock | 1 : ¥2.21000 Cut Tape (CT) 4,000 : ¥0.39890 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 2mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 10mA | 130° | Surface Mount | 621nm | 630nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.90mm | ||
4,061 In Stock | 1 : ¥2.98000 Cut Tape (CT) 4,000 : ¥0.68687 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 140mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 140° | Surface Mount | 587nm | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.70mm | |||
2,670 In Stock | 1 : ¥4.00000 Cut Tape (CT) 3,000 : ¥0.90874 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | Standard | Yellow | Diffused | - | Rectangle with Flat Top | 1.00mm x 0.80mm | 2.8V | 5mA | 130° | Surface Mount | - | - | - | 0603 (1608 Metric) | 2-SMD | 1.60mm L x 0.80mm W | 0.50mm |