LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,199 In Stock | 1 : ¥7.65000 Cut Tape (CT) 2,000 : ¥2.40415 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 8.8mcd | Rectangle with Domed Top | 2.00mm x 1.00mm | 2.1V | - | 120° | Surface Mount, Right Angle | - | 570nm | - | 2-SMD, No Lead | SMD | 3.00mm L x 2.00mm W | 1.00mm | |||
13,434 In Stock | 1 : ¥3.32000 Cut Tape (CT) 3,000 : ¥0.75559 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 57mcd | Rectangle with Domed Top | 2.00mm x 1.00mm | 2V | 20mA | 160° | Surface Mount, Right Angle | 635nm | - | - | 2-SMD, No Lead | 1208 | 3.20mm L x 1.50mm W | 1.00mm | |||
14,292 In Stock | 1 : ¥4.59000 Cut Tape (CT) 2,000 : ¥1.40385 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 60mcd | Rectangle with Flat Top | 0.80mm x 0.50mm | 2V | 20mA | 120° | Surface Mount | - | 590nm | - | 0402 (1005 Metric) | - | 1.00mm L x 0.50mm W | 0.50mm | ||
2,772 In Stock | 1 : ¥8.76000 Cut Tape (CT) 3,000 : ¥2.93485 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 50mcd | Rectangle with Domed Top | 2.00mm x 1.00mm | 2V | 20mA | 130° | Surface Mount, Right Angle | 572nm | 574nm | - | 2-SMD, No Lead | 1208 | 3.00mm L x 2.00mm W | 1.00mm | |||
913 In Stock 18,000 Factory | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.13222 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 40mcd Green, 60mcd Red | Rectangle with Domed Top | 2.00mm x 1.00mm | 2V Green, 2V Red | 20mA Green, 20mA Red | 160° | Surface Mount, Right Angle | 565nm Green, 635nm Red | - | - | 2-SMD, No Lead | 1208 | 3.20mm L x 1.50mm W | 1.00mm | |||
0 In Stock | 1 : ¥8.84000 Cut Tape (CT) 3,000 : ¥2.52257 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Red | Standard | Colorless | Clear | 13.2mcd | Rectangle with Domed Top | 2.00mm x 1.00mm | 1.7V | 20mA | 100° | Surface Mount, Right Angle | - | 660nm | - | 2-SMD, No Lead | SMD | 3.00mm L x 2.00mm W | 1.00mm |