LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,148 In Stock | 1 : ¥2.72000 Cut Tape (CT) 3,000 : ¥0.62337 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 104mcd | Round with Flat Top | - | 2.1V | 20mA | 70° | Surface Mount | 572nm | 574nm | - | 1206 (3216 Metric) | Chip LED | 3.20mm L x 1.60mm W | 1.10mm | ||
0 In Stock Check Lead Time | 6,000 : ¥0.82944 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Yellow-Green | Standard | Colorless | Clear | 22mcd | Round with Flat Top | 1.60mm Dia | 2V | 20mA | 130° | Surface Mount | 573nm | 575nm | - | 1206 (3216 Metric) | Reverse Package Chip LED | 3.20mm L x 1.60mm W | 1.10mm |