LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 3,000 : ¥0.83303 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Red | - | Red | Diffused | 400mcd | Round with Domed Top | 3.00mm Dia | 2V | 20mA | 30° | Through Hole | 624nm | 632nm | - | Radial | 3mm | - | 5.30mm | ||
0 In Stock Check Lead Time | 3,000 : ¥0.83921 Bulk | - | Bulk | Active | Red | Standard | Red | Diffused | 12.5mcd | Round with Domed Top | 3.00mm Dia | 2V | 2mA | 30° | Through Hole | 639nm | 650nm | - | Radial | 3.0mm Round | - | 5.20mm | ||
0 In Stock Check Lead Time | 3,000 : ¥0.88095 Bulk | - | Bulk | Active | Yellow-Green | Standard | Green | Diffused | 50mcd | Round with Domed Top | 3.00mm Dia | 2V | 20mA | 60° | Through Hole | 573nm | 575nm | - | Radial | 3.0mm Round | - | 5.50mm |