LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,094 In Stock | 1 : ¥2.30000 Bulk | - | Bulk | Active | Red | Standard | Red | Diffused | 3.7mcd | Round with Domed Top | 5mm, T-1 3/4 | 2.1V | 10mA | 36° | Through Hole | 657nm | 697nm | - | Radial | T-1 3/4 | - | 8.60mm | ||
5,126 In Stock | 1 : ¥5.70000 Cut Tape (CT) 2,000 : ¥1.80303 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue, Yellow | Independent | Colorless | Clear | 70mcd Blue, 150mcd Yellow | Rectangle with Flat Top | 1.60mm x 0.80mm | 3.3V Blue, 2V Yellow | 20mA Blue, 20mA Yellow | 130° | Surface Mount | 465nm Blue, 590nm Yellow | 460nm Blue, 590nm Yellow | - | 0603 (1608 Metric) | 4-SMD | 1.60mm L x 0.80mm W | 0.65mm |